Part Details for MM54C200N by Texas Instruments
Overview of MM54C200N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MM54C200N
MM54C200N CAD Models
MM54C200N Part Data Attributes
|
MM54C200N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C200N
Texas Instruments
256 X 1 STANDARD SRAM, 1200 ns, DIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1200 ns | |
JESD-30 Code | R-XDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54C200N
This table gives cross-reference parts and alternative options found for MM54C200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S301F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | MM54C200N vs N74S301F |
AM27LS01/BEX | Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | MM54C200N vs AM27LS01/BEX |
AM27LS01-1DC | Standard SRAM, 256X1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | MM54C200N vs AM27LS01-1DC |
N74200B | Standard SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | MM54C200N vs N74200B |
25L01B | IC 256 X 1 STANDARD SRAM, 1000 ns, PDIP16, Static RAM | NXP Semiconductors | MM54C200N vs 25L01B |
SN54S201J | Standard SRAM | Rochester Electronics LLC | MM54C200N vs SN54S201J |
MM54C200J | 256X1 STANDARD SRAM, 1200ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM54C200N vs MM54C200J |
MCM10152L | Standard SRAM, 256X1, 15ns, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | MM54C200N vs MCM10152L |
MCM10144L | 256X1 STANDARD SRAM, 26ns, CDIP16, 620-09 | Motorola Mobility LLC | MM54C200N vs MCM10144L |
N74S301NB | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | MM54C200N vs N74S301NB |