| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54C902N | National Semiconductor Corporation | Check for Price | Buffer, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14 | MM54C902J vs MM54C902N |
| MM74C902J | National Semiconductor Corporation | Check for Price | Buffer, CMOS Series, 6-Func, 1-Input, CMOS, CDIP14 | MM54C902J vs MM74C902J |
| MM54C902N | Texas Instruments | Check for Price | Buffer, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14 | MM54C902J vs MM54C902N |
| MM74C902N | Fairchild Semiconductor Corporation | Check for Price | Buffer, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14 | MM54C902J vs MM74C902N |
| MM74C902N | National Semiconductor Corporation | Check for Price | Buffer, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14 | MM54C902J vs MM74C902N |
Part Details for MM54C902J by Texas Instruments
Results Overview of MM54C902J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54C902J Information
MM54C902J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM54C902J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM54C902J Part Data Attributes
|
|
MM54C902J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C902J
Texas Instruments
Buffer, CMOS Series, 6-Func, 1-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Cmos | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.0032 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.015 Ma | |
| Prop. Delay@Nom-Sup | 90 Ns | |
| Propagation Delay (tpd) | 90 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MM54C902J
This table gives cross-reference parts and alternative options found for MM54C902J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C902J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.