| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54C90J/883C | Texas Instruments | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | MM54C90J vs MM54C90J/883C |
| MM54C90J/883 | National Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14 | MM54C90J vs MM54C90J/883 |
| MM54C90D | Texas Instruments | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | MM54C90J vs MM54C90D |
| MM74C90N | Rochester Electronics LLC | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 | MM54C90J vs MM74C90N |
| MM54C90J | Rochester Electronics LLC | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14 | MM54C90J vs MM54C90J |
| MM74C90N | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 | MM54C90J vs MM74C90N |
| MM74C90J | National Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14 | MM54C90J vs MM74C90J |
| MM54C90J/883B | Texas Instruments | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14 | MM54C90J vs MM54C90J/883B |
| MM54C90N | Texas Instruments | Check for Price | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 | MM54C90J vs MM54C90N |
Part Details for MM54C90J by Texas Instruments
Results Overview of MM54C90J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54C90J Information
MM54C90J by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM54C90J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14 | 3960 |
|
RFQ |
US Tariff Estimator: MM54C90J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM54C90J Part Data Attributes
|
|
MM54C90J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C90J
Texas Instruments
Decade Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Count Direction | Up | |
| Family | Cmos | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.016 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.3 Ma | |
| Prop. Delay@Nom-Sup | 800 Ns | |
| Propagation Delay (tpd) | 800 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 5 Mhz |
Alternate Parts for MM54C90J
This table gives cross-reference parts and alternative options found for MM54C90J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C90J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.