Part Details for MM54HC123AJ-MLS by Texas Instruments
Overview of MM54HC123AJ-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Part Details for MM54HC123AJ-MLS
MM54HC123AJ-MLS CAD Models
MM54HC123AJ-MLS Part Data Attributes
|
MM54HC123AJ-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC123AJ-MLS
Texas Instruments
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC123AJ-MLS
This table gives cross-reference parts and alternative options found for MM54HC123AJ-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC123AJ-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC123AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MM54HC123AJ-MLS vs TC74HC123AP |
MM74HC123AN | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DIP-16 | Texas Instruments | MM54HC123AJ-MLS vs MM74HC123AN |
MM54HC123J | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | MM54HC123AJ-MLS vs MM54HC123J |
MM74HC123N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | MM54HC123AJ-MLS vs MM74HC123N |
HD74HC123AP | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | MM54HC123AJ-MLS vs HD74HC123AP |
MM74HC123J | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | MM54HC123AJ-MLS vs MM74HC123J |
GD74HC123J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | MM54HC123AJ-MLS vs GD74HC123J |
74HC123N,652 | 74HC123N | NXP Semiconductors | MM54HC123AJ-MLS vs 74HC123N,652 |
CD54HC123F/3 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | MM54HC123AJ-MLS vs CD54HC123F/3 |
5962-8684701EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | MM54HC123AJ-MLS vs 5962-8684701EX |