Part Details for MM54HC4514J by Texas Instruments
Overview of MM54HC4514J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Part Details for MM54HC4514J
MM54HC4514J CAD Models
MM54HC4514J Part Data Attributes
|
MM54HC4514J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC4514J
Texas Instruments
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 263 ns | |
Propagation Delay (tpd) | 263 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MM54HC4514J
This table gives cross-reference parts and alternative options found for MM54HC4514J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4514J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865501QJX | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MM54HC4514J vs 5962-9865501QJX |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | MM54HC4514J vs MM74HC4514N_NL |
74HC4514N | Decoder/Driver | Nexperia | MM54HC4514J vs 74HC4514N |
SN74HC4514NT | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-PDIP -40 to 85 | Texas Instruments | MM54HC4514J vs SN74HC4514NT |
SN74HC4514NT-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | MM54HC4514J vs SN74HC4514NT-10 |
74HC4514N,652 | Decoder/Driver | Nexperia | MM54HC4514J vs 74HC4514N,652 |
M54HC4514F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | MM54HC4514J vs M54HC4514F1 |
CD74HC4514E96 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | MM54HC4514J vs CD74HC4514E96 |
CD54HCT4514F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MM54HC4514J vs CD54HCT4514F/3 |
5962-9865501QJA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MM54HC4514J vs 5962-9865501QJA |