Part Details for MM54HC51J by Fairchild Semiconductor Corporation
Overview of MM54HC51J by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Robotics and Drones
Part Details for MM54HC51J
MM54HC51J CAD Models
MM54HC51J Part Data Attributes
|
MM54HC51J
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC51J
Fairchild Semiconductor Corporation
AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/PS | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 186 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC51J
This table gives cross-reference parts and alternative options found for MM54HC51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, DIP-14 | Fairchild Semiconductor Corporation | MM54HC51J vs MM74HC51J |
GD54HC51 | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MM54HC51J vs GD54HC51 |
MC74HC51N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM54HC51J vs MC74HC51N |
M54HC51F1 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM54HC51J vs M54HC51F1 |
GD54HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM54HC51J vs GD54HC51J |
SNJ54HC51J | AND-OR-Invert Gate | Rochester Electronics LLC | MM54HC51J vs SNJ54HC51J |
MM74HC51N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MM54HC51J vs MM74HC51N |
MC54HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MM54HC51J vs MC54HC51J |
MM54HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM54HC51J vs MM54HC51J |
MC54HC51JD | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC51J vs MC54HC51JD |