Part Details for MM58167MWC by Texas Instruments
Overview of MM58167MWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MM58167MWC
MM58167MWC CAD Models
MM58167MWC Part Data Attributes
|
MM58167MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM58167MWC
Texas Instruments
0 TIMER(S), REAL TIME CLOCK, UUC24, WAFER-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | X-XUUC-N | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MM58167MWC
This table gives cross-reference parts and alternative options found for MM58167MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM58167MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4992GS-T2 | 0 TIMER(S), REAL TIME CLOCK, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MM58167MWC vs UPD4992GS-T2 |
UPD4992GS-T1 | UPD4992GS-T1 | Renesas Electronics Corporation | MM58167MWC vs UPD4992GS-T1 |
MM58167BVX | 0 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28 | Texas Instruments | MM58167MWC vs MM58167BVX |
MM58167BN-T | 0 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | MM58167MWC vs MM58167BN-T |
MM58167BN | 0 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | MM58167MWC vs MM58167BN |