There are no models available for this part yet.
Overview of MM5Z4V7T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM5Z4V7T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC4734
|
Newark | Zener Diode, 4.7V, 0.5W, Sod-523, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z4V7T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now | |
DISTI #
488-MM5Z4V7T5GCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD523 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.2000 | Buy Now | |
DISTI #
MM5Z4V7T5G
|
Avnet Americas | SOD-523 EUT SNGL CU PBF - Tape and Reel (Alt: MM5Z4V7T5G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32000 Partner Stock |
|
$0.0266 | Buy Now | |
DISTI #
MM5Z4V7T5G
|
Avnet Americas | SOD-523 EUT SNGL CU PBF - Tape and Reel (Alt: MM5Z4V7T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.0205 / $0.0244 | Buy Now | |
DISTI #
863-MM5Z4V7T5G
|
Mouser Electronics | Zener Diodes SOD-523 EUT SNGL CU PBF RoHS: Compliant | 16000 |
|
$0.0210 / $0.2300 | Buy Now | |
Onlinecomponents.com | 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V | 0 |
|
$0.0200 / $0.0229 | Buy Now | ||
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V RoHS: Compliant Status: Active Min Qty: 1 | 32000 |
|
$0.0224 / $0.0263 | Buy Now | ||
DISTI #
MM5Z4V7T5G
|
Avnet Silica | (Alt: MM5Z4V7T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MM5Z4V7T5G
|
EBV Elektronik | (Alt: MM5Z4V7T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MM5Z4V7T5G by onsemi
Part Data Attributes for MM5Z4V7T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOD-523, 2 PIN
|
Manufacturer Package Code
|
502-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2018-08-30
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
800 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
4.7 V
|
Reverse Current-Max
|
3 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
6.38%
|
Working Test Current
|
5 mA
|
Alternate Parts for MM5Z4V7T5G
This table gives cross-reference parts and alternative options found for MM5Z4V7T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z4V7T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z4V7 | Zener Diode, 4.7V V(Z), 6.3%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z4V7T5G vs MM5Z4V7 |
MM5Z4V7T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z4V7T5G vs MM5Z4V7T1G |
MM5Z4V7 | 500 mW 4.7 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z4V7T5G vs MM5Z4V7 |
MM5Z4V7 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z4V7T5G vs MM5Z4V7 |