Part Details for MM5Z6V2 by Fairchild Semiconductor Corporation
Overview of MM5Z6V2 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM5Z6V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3859 |
|
RFQ | ||
|
Rochester Electronics | MM5Z6V2 - Zener Diode, 6.2V, 6.45%, 0.2W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 107760 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM5Z6V2
MM5Z6V2 CAD Models
MM5Z6V2 Part Data Attributes
|
MM5Z6V2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM5Z6V2
Fairchild Semiconductor Corporation
Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-523F | |
Package Description | GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD523F, JEITA SC-79, 0.7MM TALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |