Part Details for MM5Z8V2 by onsemi
Overview of MM5Z8V2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MM5Z8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6909
|
Newark | Mm5Z8V2, Zener Diodes |Onsemi MM5Z8V2 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
4190668
|
Farnell | MM5Z8V2, ZENER DIODES RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 240839 |
|
$0.0301 | Buy Now |
Part Details for MM5Z8V2
MM5Z8V2 CAD Models
MM5Z8V2 Part Data Attributes
|
MM5Z8V2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z8V2
onsemi
200 mW 8.2 V ±5% Zener Diode Voltage Regulator, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z8V2
This table gives cross-reference parts and alternative options found for MM5Z8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z8V2T1 | 8.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z8V2 vs MM5Z8V2T1 |
MM5Z8V2T5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 8.2 V, 8000-REEL | onsemi | MM5Z8V2 vs MM5Z8V2T5G |
MM5Z8V2 | Zener Diode, 8.2V V(Z), 6%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z8V2 vs MM5Z8V2 |
MM5Z8V2T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 8.2 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z8V2 vs MM5Z8V2T1G |
MM5Z8V2 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z8V2 vs MM5Z8V2 |