Part Details for MM5Z8V2T1 by onsemi
Overview of MM5Z8V2T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5Z8V2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 8.2V, 6.1%, 0.2W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5854 |
|
$0.0276 / $0.0325 | Buy Now |
|
Chip1Cloud | Zener Voltage Regulators | DIODE ZENER 8.2V 200MW SOD523 | 282000 |
|
RFQ |
Part Details for MM5Z8V2T1
MM5Z8V2T1 CAD Models
MM5Z8V2T1 Part Data Attributes
|
MM5Z8V2T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z8V2T1
onsemi
8.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z8V2T1
This table gives cross-reference parts and alternative options found for MM5Z8V2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z8V2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z8V2 | Zener Diode, 8.2V V(Z), 6%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z8V2T1 vs MM5Z8V2 |
MM5Z8V2T5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 8.2 V, 8000-REEL | onsemi | MM5Z8V2T1 vs MM5Z8V2T5G |
MM5Z8V2 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z8V2T1 vs MM5Z8V2 |
MM5Z8V2 | Zener Diode, | Formosa Microsemi Co Ltd | MM5Z8V2T1 vs MM5Z8V2 |
MM5Z8V2T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 8.2 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z8V2T1 vs MM5Z8V2T1G |
MM5Z8V2 | 200 mW 8.2 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z8V2T1 vs MM5Z8V2 |