Part Details for MM5Z9V1T1G by onsemi
Overview of MM5Z9V1T1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5Z9V1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6153
|
Newark | Zener Diode, Aec-Q101, 9.1V, Sod-523, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm5Zxxxt1G Series, Rohs Compliant: Yes |Onsemi MM5Z9V1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4110 |
|
$0.0590 / $0.2230 | Buy Now |
DISTI #
42K1437
|
Newark | Zener Diode, 200Mw, 9.1V, Sod-523, Diode Case Style:Sod-523, Diode Type:Zener, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Pins:2, Operating Temperature Max:150°C, Operating Temperature Min:-65°C Rohs Compliant: Yes |Onsemi MM5Z9V1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
MM5Z9V1T1GOSCT-ND
|
DigiKey | DIODE ZENER 9.1V 500MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28490 In Stock |
|
$0.0235 / $0.2200 | Buy Now |
DISTI #
MM5Z9V1T1G
|
Avnet Americas | Diode Zener Single 9.1V 6% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z9V1T1G) RoHS: Compliant Min Qty: 13441 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1915980 Partner Stock |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
MM5Z9V1T1G
|
Avnet Americas | Diode Zener Single 9.1V 6% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z9V1T1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
863-MM5Z9V1T1G
|
Mouser Electronics | Zener Diodes 9.1V 200mW RoHS: Compliant | 9953 |
|
$0.0270 / $0.1900 | Buy Now |
DISTI #
70466738
|
RS | MM5Z9V1T1G Zener Diode, 9.1V 5% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z9V1T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0530 | RFQ |
|
Future Electronics | SOD523,ZENER DIODES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0229 / $0.0260 | Buy Now |
|
Future Electronics | SOD523,ZENER DIODES RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0260 | Buy Now |
|
Onlinecomponents.com | MM5Z9V1T1G Zener Diode, 9.1V 5% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z9V1T1G | 0 |
|
$0.0225 / $0.0270 | Buy Now |
Part Details for MM5Z9V1T1G
MM5Z9V1T1G CAD Models
MM5Z9V1T1G Part Data Attributes
|
MM5Z9V1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z9V1T1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 9.1 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 160 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.7 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z9V1T1G
This table gives cross-reference parts and alternative options found for MM5Z9V1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z9V1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z9V1T5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 9.1 V, 8000-REEL | onsemi | MM5Z9V1T1G vs MM5Z9V1T5G |
MM5Z9V1 | Zener Diode, | Formosa Microsemi Co Ltd | MM5Z9V1T1G vs MM5Z9V1 |
MM5Z9V1T1 | 9.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z9V1T1G vs MM5Z9V1T1 |