| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54C08J | National Semiconductor Corporation | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74C08N vs MM54C08J |
| MM74C08J | Texas Instruments | Check for Price | AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74C08N vs MM74C08J |
| MM74C08J | National Semiconductor Corporation | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, CMOS, CDIP14 | MM74C08N vs MM74C08J |
Part Details for MM74C08N by Texas Instruments
Results Overview of MM74C08N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74C08N Information
MM74C08N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74C08N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74C08N Part Data Attributes
|
|
MM74C08N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C08N
Texas Instruments
AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Cmos | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.18 Mm | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 140 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MM74C08N
This table gives cross-reference parts and alternative options found for MM74C08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.