Part Details for MM74C240WMX by Fairchild Semiconductor Corporation
Results Overview of MM74C240WMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74C240WMX Information
MM74C240WMX by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74C240WMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Driver, CMOS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2614 |
|
$3.3700 / $4.2100 | Buy Now |
US Tariff Estimator: MM74C240WMX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74C240WMX
MM74C240WMX Part Data Attributes
|
|
MM74C240WMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C240WMX
Fairchild Semiconductor Corporation
Bus Driver, CMOS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Family | Cmos | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0022 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 90 Ns | |
| Propagation Delay (tpd) | 110 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for MM74C240WMX
This table gives cross-reference parts and alternative options found for MM74C240WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C240WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74C244N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CMOS Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | MM74C240WMX vs MM74C244N |
| MM74C240WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CMOS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MM74C240WMX vs MM74C240WM |