Part Details for MM74C76N by Texas Instruments
Results Overview of MM74C76N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74C76N Information
MM74C76N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74C76N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74C76N Part Data Attributes
|
|
MM74C76N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C76N
Texas Instruments
J-K Flip-Flop, CMOS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Master Slave Operation | |
| Family | Cmos | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 2500000 Hz | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 2.5 Mhz |
MM74C76N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MM74C76N is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.
-
The output enable (OE) pin is active-low, meaning that the outputs are enabled when OE is low and disabled when OE is high. You should connect OE to a logic low signal to enable the outputs, and to a logic high signal to disable them.
-
A simple POR circuit can be implemented using a resistor, capacitor, and diode. The capacitor should be connected between VCC and GND, and the resistor and diode should be connected in series between VCC and the reset pin. This circuit ensures that the device is properly reset during power-on.
-
Proper termination is critical to ensure signal integrity and prevent reflections. You should use a termination resistor (typically 50-75 ohms) at the end of the transmission line, and also consider using a series terminator at the driver output.
-
The maximum input voltage that the MM74C76N can tolerate is typically around 5.5V, but it's recommended to keep the input voltage within the specified operating range of 4.5V to 5.5V to ensure reliable operation.