Part Details for MM74C922J by National Semiconductor Corporation
Overview of MM74C922J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MM74C922J
MM74C922J CAD Models
MM74C922J Part Data Attributes
|
MM74C922J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C922J
National Semiconductor Corporation
IC CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 KEY ENCODER | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C922J
This table gives cross-reference parts and alternative options found for MM74C922J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C922J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C922J/883 | IC CMOS SERIES, 8-BIT ENCODER, CDIP18, Arithmetic Circuit | National Semiconductor Corporation | MM74C922J vs MM54C922J/883 |
5962-8752101VA | CMOS SERIES, 8-BIT ENCODER, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MM74C922J vs 5962-8752101VA |
MM54C922J/883 | CMOS SERIES, 8-BIT ENCODER, CDIP18 | Texas Instruments | MM74C922J vs MM54C922J/883 |
MM54C922J | Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MM74C922J vs MM54C922J |
5962-8752101VA | Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, | Rochester Electronics LLC | MM74C922J vs 5962-8752101VA |
MM74C922J | Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MM74C922J vs MM74C922J |
MM54C922J/883 | Encoder, CMOS Series, 8-Bit, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MM74C922J vs MM54C922J/883 |