-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4497
|
Newark | Quad 2-Input And Rohs Compliant: Yes |Onsemi MM74HC08MTCX Min Qty: 1886 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3780 | Buy Now |
DISTI #
31Y2975
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HC08MTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2226 |
|
$0.3210 / $0.7540 | Buy Now |
DISTI #
38C7500
|
Newark | Ic, logic Gate, quad 2-Input And, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC08MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
MM74HC08MTCXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5007 In Stock |
|
$0.2258 / $0.6800 | Buy Now |
DISTI #
MM74HC08MTCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC08MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 50004306 Factory Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
512-MM74HC08MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 1989 |
|
$0.2250 / $0.6800 | Buy Now |
|
Future Electronics | 74HC Series Quad 2-Input AND Gate w/Buffered Output - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Rochester Electronics | AND Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 4306 |
|
$0.2239 / $0.2634 | Buy Now |
DISTI #
MM74HC08MTCX
|
Avnet Silica | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MM74HC08MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HC08MTCX
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MM74HC08MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 22500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC08MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC08MTCX
onsemi
Quad 2-Input AND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 121 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HC08MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC08MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC08PW,118 | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | MM74HC08MTCX vs 74HC08PW,118 |
CD74HC08PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125 | Texas Instruments | MM74HC08MTCX vs CD74HC08PWR |
MC74HC08ADT | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | MM74HC08MTCX vs MC74HC08ADT |
MM74HC08MTC | Quad 2-Input AND Gate, 96-TUBE | onsemi | MM74HC08MTCX vs MM74HC08MTC |
74HC08PW-Q100,118 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | MM74HC08MTCX vs 74HC08PW-Q100,118 |
935174270118 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC08MTCX vs 935174270118 |
MC74HC08ADTR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MM74HC08MTCX vs MC74HC08ADTR2 |
CD74HC08PWRG4 | High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 | Texas Instruments | MM74HC08MTCX vs CD74HC08PWRG4 |
SN74HC08PWTE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MM74HC08MTCX vs SN74HC08PWTE4 |
MM74HC08MTCX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HC08MTCX vs MM74HC08MTCX |