There are no models available for this part yet.
Overview of MM74HC125MX by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MM74HC125MX by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y2978
|
Newark | Buffer, Quad, Tri-State, Nsoic-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc125, Logic Case Style:Nsoic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |Onsemi MM74HC125MX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 / $0.4680 | Buy Now | |
DISTI #
26AC2364
|
Newark | Quad Tri-State Buffer Rohs Compliant: Yes |Onsemi MM74HC125MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now | |
DISTI #
MM74HC125MXCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8388 In Stock |
|
$0.1504 / $0.5300 | Buy Now | |
DISTI #
MM74HC125MX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC125MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1143 / $0.1293 | Buy Now | |
DISTI #
MM74HC125MX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC125MX) RoHS: Compliant Min Qty: 2079 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27803 Partner Stock |
|
$0.1492 / $0.1780 | Buy Now | |
DISTI #
MM74HC125MX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC125MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1282 / $0.1530 | Buy Now | |
DISTI #
MM74HC125MX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC125MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1282 / $0.1530 | Buy Now | |
DISTI #
512-MM74HC125MX
|
Mouser Electronics | Buffers & Line Drivers 3-STATE Quad Buffers RoHS: Compliant | 8739 |
|
$0.1500 / $0.4500 | Buy Now | |
Future Electronics | 74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now | ||
Onlinecomponents.com | 3-STATE Quad Buffers | 0 |
|
$0.1455 / $0.1647 | Buy Now |
CAD Models for MM74HC125MX by onsemi
Part Data Attributes for MM74HC125MX by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-14
|
Manufacturer Package Code
|
751EF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Control Type
|
ENABLE LOW
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.624 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.08 mA
|
Prop. Delay@Nom-Sup
|
30 ns
|
Propagation Delay (tpd)
|
163 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.753 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MM74HC125MX
This table gives cross-reference parts and alternative options found for MM74HC125MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC125MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC125ADR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | MM74HC125MX vs MC74HC125ADR2 |
74HC125D,653 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | MM74HC125MX vs 74HC125D,653 |
74HC125DR2G | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MM74HC125MX vs 74HC125DR2G |
MC74HC125AFG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MM74HC125MX vs MC74HC125AFG |
MC74HC125AFR1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MM74HC125MX vs MC74HC125AFR1 |
74HC125D,652 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | MM74HC125MX vs 74HC125D,652 |
MC74HC125AF | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MM74HC125MX vs MC74HC125AF |
MC74HC125AFEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MM74HC125MX vs MC74HC125AFEL |