-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 8 Line Decoder, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5250
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc138, Soic16, Logic Family/Base Number:74Hc138, Logic Type:Decoder, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |Onsemi MM74HC138M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2245 |
|
$0.2440 / $0.7070 | Buy Now |
DISTI #
26AC2366
|
Newark | 3-To-8 Line Decoder Rohs Compliant: Yes |Onsemi MM74HC138M Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 2153 |
|
$0.2320 | Buy Now |
DISTI #
34C7980
|
Newark | 3 Line To 8 Line Decoder, Soic-16, Logic Family/Base Number:74Hc138, Logic Type:Decoder, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Msl:- Rohs Compliant: Yes |Onsemi MM74HC138M Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.5520 | Buy Now |
DISTI #
MM74HC138M-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3040 In Stock |
|
$0.2352 / $0.6800 | Buy Now |
DISTI #
MM74HC138M
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: MM74HC138M) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 215330576 Factory Stock |
|
$0.1941 / $0.2316 | Buy Now |
DISTI #
512-MM74HC138M
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder RoHS: Compliant | 4292 |
|
$0.2350 / $0.6800 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 960 Container: Tube | 0Tube |
|
$0.2300 / $0.2800 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 45833 |
|
$0.2220 / $0.2612 | Buy Now |
DISTI #
MM74HC138M
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: MM74HC138M) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 215330576 Factory Stock |
|
$0.1941 / $0.2316 | Buy Now |
DISTI #
MM74HC138M
|
TME | IC: digital, line decoder, Ch: 1, SMD, SO16, HC, 2÷6VDC, -40÷85°C Min Qty: 3 | 109 |
|
$0.4050 / $0.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC138M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC138M
onsemi
3 to 8 Line Decoder, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 252 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HC138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MM74HC138M vs SN74HC138DR-00 |
SN74HC138DR | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MM74HC138M vs SN74HC138DR |
M74HC138M1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MM74HC138M vs M74HC138M1R |
74HC138D,653 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | MM74HC138M vs 74HC138D,653 |
SN74HC138DE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MM74HC138M vs SN74HC138DE4 |
74HC138D,652 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MM74HC138M vs 74HC138D,652 |
CD74HC138M | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MM74HC138M vs CD74HC138M |
74HC138D-Q100 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MM74HC138M vs 74HC138D-Q100 |
CD74HC138ME4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MM74HC138M vs CD74HC138ME4 |
CD74HC138M96E4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MM74HC138M vs CD74HC138M96E4 |