-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC138D-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC138D-Q100
Nexperia
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC138D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138D | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138D-Q100 vs SN74HC138D |
74HC138DR2G | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOIC-16 | onsemi | 74HC138D-Q100 vs 74HC138DR2G |
MM74HC138M | 3 to 8 Line Decoder, 48-TUBE | onsemi | 74HC138D-Q100 vs MM74HC138M |
CD74HC138QM96G4Q1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC138D-Q100 vs CD74HC138QM96G4Q1 |
HD74HC138RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC138D-Q100 vs HD74HC138RP |
TC74HC138AFN | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | 74HC138D-Q100 vs TC74HC138AFN |
933713400653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138D-Q100 vs 933713400653 |
SN74HC138DT | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138D-Q100 vs SN74HC138DT |
M74HC138RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC138D-Q100 vs M74HC138RM13TR |
SN74HC138QDRG4Q1 | Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 74HC138D-Q100 vs SN74HC138QDRG4Q1 |