| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC154N_NL | Fairchild Semiconductor Corporation | Check for Price | HC/UH Series, Inverted Output, CMOS, PDIP24 | MM74HC154N vs MM74HC154N_NL |
| MM74HC154N | National Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24 | MM74HC154N vs MM74HC154N |
Part Details for MM74HC154N by Texas Instruments
Results Overview of MM74HC154N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC154N Information
MM74HC154N by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74HC154N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74HC154N Part Data Attributes
|
|
MM74HC154N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC154N
Texas Instruments
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip24,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2 Enable Inputs | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Other Decoder/Driver | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 42 Ns | |
| Propagation Delay (tpd) | 42 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for MM74HC154N
This table gives cross-reference parts and alternative options found for MM74HC154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MM74HC154N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MM74HC154N is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of the MM74HC154N in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
Yes, the MM74HC154N is designed to operate from a 2V to 6V supply voltage, making it suitable for use in 5V systems. However, it's essential to ensure that the input and output voltage levels are within the recommended operating range.
-
The propagation delay of the MM74HC154N is typically around 10-15 ns, depending on the specific application and operating conditions. To handle this delay, engineers can use techniques such as pipelining, clock stretching, or adding delay elements to ensure proper synchronization and data integrity.
-
Yes, the MM74HC154N is designed to be compatible with TTL (Transistor-Transistor Logic) logic levels, making it suitable for use in systems that require TTL-compatible interfaces.