| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74HC154DWR2 | Motorola Semiconductor Products | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs MC74HC154DWR2 |
| MM74HC154WMX | National Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs MM74HC154WMX |
| M74HC154M1 | STMicroelectronics | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs M74HC154M1 |
| MM74HC154WM | National Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs MM74HC154WM |
| MM74HC154WM | Fairchild Semiconductor Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs MM74HC154WM |
| SN74HC154DWR-00 | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs SN74HC154DWR-00 |
| SN74HC154DW-00 | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs SN74HC154DW-00 |
| DV74HC154D | avg Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO24 | MM74HC154WMX vs DV74HC154D |
Part Details for MM74HC154WMX by Texas Instruments
Results Overview of MM74HC154WMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC154WMX Information
MM74HC154WMX by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74HC154WMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74HC154WMX Part Data Attributes
|
|
MM74HC154WMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC154WMX
Texas Instruments
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2 Enable Inputs | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Other Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 42 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for MM74HC154WMX
This table gives cross-reference parts and alternative options found for MM74HC154WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC154WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.