-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial-in/Parallel-out Shift Register, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5259
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc164, Soic14, Logic Family/Base Number:74Hc164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Rohs Compliant: Yes |Onsemi MM74HC164M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$0.2230 / $0.6140 | Buy Now |
DISTI #
MM74HC164M-ND
|
DigiKey | IC SHIFT REG 8BIT PISO 14-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
280 In Stock |
|
$0.2140 / $0.6200 | Buy Now |
DISTI #
MM74HC164M
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HC164M) RoHS: Compliant Min Qty: 4070 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1536 / $0.1834 | Buy Now |
DISTI #
512-MM74HC164M
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 785 |
|
$0.1980 / $0.5100 | Buy Now |
|
Future Electronics | 74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1680 / $0.2050 | Buy Now |
|
Bristol Electronics | 2090 |
|
RFQ | ||
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 1672 |
|
$0.3076 / $0.7690 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 119 |
|
$0.4614 / $0.7690 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 16280 |
|
$0.2020 / $0.2377 | Buy Now |
DISTI #
MM74HC164M
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 1 | 163 |
|
$0.4880 / $0.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC164M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC164M
onsemi
8-Bit Serial-in/Parallel-out Shift Register, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.14 mA | |
Propagation Delay (tpd) | 218 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MM74HC164M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC164M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC164DTE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC164M vs SN74HC164DTE4 |
74HC164D-Q100 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | MM74HC164M vs 74HC164D-Q100 |
SN74HC164DT | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | MM74HC164M vs SN74HC164DT |
74HC164D,652 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | Nexperia | MM74HC164M vs 74HC164D,652 |
MM74HC164MX | 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL | onsemi | MM74HC164M vs MM74HC164MX |
M74HC164M1 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 | STMicroelectronics | MM74HC164M vs M74HC164M1 |
TC74HC164AFN-ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Shift Register | Toshiba America Electronic Components | MM74HC164M vs TC74HC164AFN-ELP |
DV74HC164D | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MM74HC164M vs DV74HC164D |
74HC164D,653 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | Nexperia | MM74HC164M vs 74HC164D,653 |
74HC164D | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Shift Register | NXP Semiconductors | MM74HC164M vs 74HC164D |