Part Details for MM74HC240WMX by onsemi
Results Overview of MM74HC240WMX by onsemi
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC240WMX Information
MM74HC240WMX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC240WMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C7627
|
Newark | Ic, buffer/Driver, dual,4-Bit, hc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC240WMX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3270 / $0.4360 | Buy Now |
|
DISTI #
MM74HC240WMXCT-ND
|
DigiKey | IC BUFFER INVERTING 6V 20-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
365 In Stock |
|
$0.3361 / $0.7800 | Buy Now |
|
DISTI #
MM74HC240WMX
|
Avnet Americas | - Tape and Reel (Alt: MM74HC240WMX) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 8000 Factory Stock |
|
$0.1923 / $0.2105 | Buy Now |
|
DISTI #
512-MM74HC240WMX
|
Mouser Electronics | Buffers & Line Drivers Inv Oct 3-STATE Buf RoHS: Compliant | 1077 |
|
$0.3280 / $0.6300 | Buy Now |
|
DISTI #
V79:2366_17777953
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2041 | Americas - 156 |
|
$0.1056 | Buy Now |
|
|
Future Electronics | 74HC Series 2 to 6 V Supply CMOS Inverting Octal 3-State Buffer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
|
Onlinecomponents.com | Inverting Octal 3-STATE Buffer COO: Taiwan RoHS: Compliant | 0 |
|
$0.3008 / $0.3419 | Buy Now |
|
DISTI #
86008436
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 776 Package Multiple: 1 Date Code: 1701 | Americas - 4000 |
|
$0.3329 / $0.4833 | Buy Now |
|
DISTI #
86009189
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 776 Package Multiple: 1 Date Code: 1801 | Americas - 3013 |
|
$0.3329 / $0.4833 | Buy Now |
|
DISTI #
87434114
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 776 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$0.3329 / $0.4833 | Buy Now |
US Tariff Estimator: MM74HC240WMX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74HC240WMX
MM74HC240WMX Part Data Attributes
|
|
MM74HC240WMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC240WMX
onsemi
Inverting Octal 3-STATE Buffer, SOIC-20W, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-20W | |
| Package Description | Sop, Sop20,.4 | |
| Manufacturer Package Code | 751D-05 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MM74HC240WMX
This table gives cross-reference parts and alternative options found for MM74HC240WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC240WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD74HC240D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | MM74HC240WMX vs GD74HC240D |
| CD74HC240M | General Electric Solid State | Check for Price | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | MM74HC240WMX vs CD74HC240M |
| 74HC240D | Philips Semiconductors | Check for Price | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | MM74HC240WMX vs 74HC240D |
| 74HC240D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | MM74HC240WMX vs 74HC240D/T3 |
| NLV74HC240ADWR2G | onsemi | Check for Price | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 1000-REEL, Automotive Qualified | MM74HC240WMX vs NLV74HC240ADWR2G |
| 74HC240D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | MM74HC240WMX vs 74HC240D-T |
| TC74HC240AFW-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | MM74HC240WMX vs TC74HC240AFW-TP1 |
| CD74HC240MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | MM74HC240WMX vs CD74HC240MG4 |
MM74HC240WMX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MM74HC240WMX is 25 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use decoupling capacitors to reduce noise and ringing.
-
Yes, the MM74HC240WMX is compatible with 5V systems, but ensure that the input voltage does not exceed the maximum rating of 7V.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. The maximum junction temperature is 150°C.
-
Power on the VCC pin before applying input signals, and ensure that the input signals are stable before applying the clock signal.