Part Details for MM74HC373N by Fairchild Semiconductor Corporation
Results Overview of MM74HC373N by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC373N Information
MM74HC373N by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC373N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail RoHS: Compliant |
170 In Stock |
|
$0.6290 | Buy Now |
|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC | 200 |
|
$0.3858 / $0.8268 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC | 72 |
|
$0.6890 / $1.3780 | Buy Now |
|
|
Win Source Electronics | IC LATCH OCTAL 3 STATE 20-DIP | 1380 |
|
$0.1526 / $0.2289 | Buy Now |
US Tariff Estimator: MM74HC373N by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM74HC373N
MM74HC373N Part Data Attributes
|
|
MM74HC373N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC373N
Fairchild Semiconductor Corporation
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20LD,MDIP,JEDEC MS-001, .300" WIDE | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 26.075 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 37 Ns | |
| Propagation Delay (tpd) | 280 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.62 Mm |
Alternate Parts for MM74HC373N
This table gives cross-reference parts and alternative options found for MM74HC373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC373N | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | MM74HC373N vs SN74HC373N |
| MM54HC373J | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MM74HC373N vs MM54HC373J |
| SN74HC373N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | MM74HC373N vs SN74HC373N-10 |
| 8407201RX | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MM74HC373N vs 8407201RX |
| CD54HC373F | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | MM74HC373N vs CD54HC373F |
| HCS373DMSH | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | MM74HC373N vs HCS373DMSH |
| 8407201RX | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | MM74HC373N vs 8407201RX |
| CD54HC373F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125 | MM74HC373N vs CD54HC373F3A |
| MC74HC373N | Texas Instruments | Check for Price | DRIVER | MM74HC373N vs MC74HC373N |
| MC74HC373N | National Semiconductor Corporation | Check for Price | Bus Driver | MM74HC373N vs MC74HC373N |
MM74HC373N Frequently Asked Questions (FAQ)
-
The MM74HC373N can operate at frequencies up to 50 MHz.
-
To prevent output corruption during power-up or power-down, it is recommended to use a pull-up or pull-down resistor on the output pins, and to ensure that the input signals are stable before the power supply reaches the recommended operating voltage.
-
Yes, the MM74HC373N is compatible with 5V systems. However, it is recommended to use a voltage regulator to ensure a stable 5V supply, and to follow proper power-up and power-down sequencing to prevent damage to the device.
-
The OE pin should be connected to a logic low (GND) to enable the outputs, and to a logic high (VCC) to disable the outputs. It is recommended to use a pull-down resistor on the OE pin to ensure that the outputs are disabled during power-up or power-down.
-
The MM74HC373N can sink or source up to 25mA of current per output pin.