-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-STATE Octal D-Type Latch, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM74HC373WMXCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
746 In Stock |
|
$0.3185 / $0.8500 | Buy Now |
DISTI #
MM74HC373WMX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC373WMX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2766 / $0.3302 | Buy Now |
DISTI #
512-MM74HC373WMX
|
Mouser Electronics | Latches 3-STATE Oct D Latch RoHS: Compliant | 7117 |
|
$0.3180 / $0.6300 | Buy Now |
|
Future Electronics | 74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 580 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 464 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2138 |
|
$0.3159 / $0.3716 | Buy Now |
DISTI #
MM74HC373WMX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HC373WMX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2766 / $0.3302 | Buy Now |
DISTI #
MM74HC373WMX
|
TME | IC: digital, D latch, Ch: 8, CMOS, 2÷6VDC, SMD, SO20-W, HC, -40÷85°C Min Qty: 1 | 0 |
|
$0.3050 / $0.7920 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 930 |
|
$0.8317 / $0.8574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC373WMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC373WMX
onsemi
3-STATE Octal D-Type Latch, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HC373WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC373WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC373WMX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MM74HC373WMX vs MM74HC373WMX |
74HC373D,652 | 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MM74HC373WMX vs 74HC373D,652 |
74HC373D,652 | 74HC(T)373 - Octal D-type transparent latch; 3-state SOP 20-Pin | NXP Semiconductors | MM74HC373WMX vs 74HC373D,652 |
SN74HC373DW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HC373WMX vs SN74HC373DW |
SN74HC373DWR | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MM74HC373WMX vs SN74HC373DWR |
74HC373D-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MM74HC373WMX vs 74HC373D-T |
HD74HC373RP | Octal D-Type Transparent Latches (3-State Outputs) Octal D-Type Transparent Latches (Inverted 3-State Outputs), , / | Renesas Electronics Corporation | MM74HC373WMX vs HD74HC373RP |
HD74HC373RPV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MM74HC373WMX vs HD74HC373RPV-E |
CD74HC373ME4 | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MM74HC373WMX vs CD74HC373ME4 |
MM74HC373WM | Bus Driver, | Rochester Electronics LLC | MM74HC373WMX vs MM74HC373WM |