Datasheets
MM74HC393M by:

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14

Part Details for MM74HC393M by Fairchild Semiconductor Corporation

Overview of MM74HC393M by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MM74HC393M

Part # Distributor Description Stock Price Buy
Bristol Electronics   288
RFQ
Bristol Electronics   114
RFQ
Bristol Electronics   91
RFQ
Bristol Electronics   Min Qty: 7 53
  • 7 $0.7500
  • 21 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP 4400
  • 1 $0.6300
  • 636 $0.2520
  • 3,176 $0.2205
$0.2205 / $0.6300 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP 117
  • 1 $0.5400
  • 10 $0.4500
  • 45 $0.3600
$0.3600 / $0.5400 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP 91
  • 1 $0.9000
  • 7 $0.7200
  • 29 $0.5400
$0.5400 / $0.9000 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP 84
  • 1 $0.9000
  • 7 $0.7200
  • 29 $0.5400
$0.5400 / $0.9000 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP 42
  • 1 $1.0000
  • 6 $0.5000
  • 21 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP 28
  • 1 $0.6000
  • 9 $0.4800
  • 22 $0.2700
$0.2700 / $0.6000 Buy Now
Velocity Electronics Our Stock 10
RFQ

Part Details for MM74HC393M

MM74HC393M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC393M Part Data Attributes

MM74HC393M Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MM74HC393M Fairchild Semiconductor Corporation Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, MS-120, SOIC-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 360 ns
Qualification Status Not Qualified
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 3.9 mm
fmax-Min 24 MHz

Alternate Parts for MM74HC393M

This table gives cross-reference parts and alternative options found for MM74HC393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC393D,652 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin Nexperia MM74HC393M vs 74HC393D,652
74HC393D-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter NXP Semiconductors MM74HC393M vs 74HC393D-T
DV74HC393D Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors MM74HC393M vs DV74HC393D
SN74HC393NSR Dual 4-bit binary counters 14-SO -40 to 85 Texas Instruments MM74HC393M vs SN74HC393NSR
MM74HC393SJX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MM74HC393M vs MM74HC393SJX
HD74HC393FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation MM74HC393M vs HD74HC393FP
SN74HC393DG4 Dual 4-Bit Binary Counters 14-SOIC -40 to 85 Texas Instruments MM74HC393M vs SN74HC393DG4
SN74HC393DRG4 Dual 4-Bit Binary Counters 14-SOIC -40 to 85 Texas Instruments MM74HC393M vs SN74HC393DRG4
MC74HC393D Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC MM74HC393M vs MC74HC393D
SN74HC393D Dual 4-bit binary counters 14-SOIC -40 to 85 Texas Instruments MM74HC393M vs SN74HC393D
Part Number Description Manufacturer Compare
74HC4020N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors MM74HC393M vs 74HC4020N
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC MM74HC393M vs CD74HC4020EX
M74HC4020F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MM74HC393M vs M74HC4020F1
5962-8989001CA Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MM74HC393M vs 5962-8989001CA
SN54HC4061J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments MM74HC393M vs SN54HC4061J-00
CD4017BMN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation MM74HC393M vs CD4017BMN
SN54LS390JD Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MM74HC393M vs SN54LS390JD
CD4017BMJ 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments MM74HC393M vs CD4017BMJ
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments MM74HC393M vs SN74LV4040ADG4
HD74LV4040AFPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation MM74HC393M vs HD74LV4040AFPEL

MM74HC393M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC393M by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC393M by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC393M would you like to use for your alert(s)?
  • Please alert me when MM74HC393M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC393M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC393M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC393M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC393M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC393M by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: