Datasheets
MM74HC4066SJ by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14

Part Details for MM74HC4066SJ by Texas Instruments

Overview of MM74HC4066SJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Part Details for MM74HC4066SJ

MM74HC4066SJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC4066SJ Part Data Attributes

MM74HC4066SJ Texas Instruments
Buy Now Datasheet
Compare Parts:
MM74HC4066SJ Texas Instruments QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 42 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 170 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 36 ns
Switch-on Time-Max 20 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

MM74HC4066SJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC4066SJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC4066SJ by Texas Instruments

Select Manufacturer
Which Manufacturer of MM74HC4066SJ would you like to use for your alert(s)?
  • Please alert me when MM74HC4066SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC4066SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC4066SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC4066SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC4066SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC4066SJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: