Datasheets
MM74HCT00M_NL by: Fairchild Semiconductor Corporation

NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14

Part Details for MM74HCT00M_NL by Fairchild Semiconductor Corporation

Overview of MM74HCT00M_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for MM74HCT00M_NL

MM74HCT00M_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HCT00M_NL Part Data Attributes

MM74HCT00M_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MM74HCT00M_NL Fairchild Semiconductor Corporation NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.6235 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MM74HCT00M_NL

This table gives cross-reference parts and alternative options found for MM74HCT00M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT00M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HCT00DG4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments MM74HCT00M_NL vs SN74HCT00DG4
74HC00D-Q100 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MM74HCT00M_NL vs 74HC00D-Q100
CD74HCT00M96G4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments MM74HCT00M_NL vs CD74HCT00M96G4
SN74HCT00DT 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments MM74HCT00M_NL vs SN74HCT00DT
MM74HCT00M Quad 2 Input NAND Gate, 1100-TUBE onsemi MM74HCT00M_NL vs MM74HCT00M
MM74HC00M NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MM74HCT00M_NL vs MM74HC00M
MC74HC00ADR2G Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL onsemi MM74HCT00M_NL vs MC74HC00ADR2G
CD74HCT00MG4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments MM74HCT00M_NL vs CD74HCT00MG4
SN74HC00QDRG4Q1 Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments MM74HCT00M_NL vs SN74HC00QDRG4Q1
M74HC00M1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics MM74HCT00M_NL vs M74HC00M1
Part Number Description Manufacturer Compare
SN74HC00NSRE4 Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments MM74HCT00M_NL vs SN74HC00NSRE4
TC74HC00AFN-ELP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCT00M_NL vs TC74HC00AFN-ELP
MC74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MM74HCT00M_NL vs MC74HC00AD
SN74HC00N3 Quad 2-Input Positive-NAND Gates 14-PDIP -40 to 85 Texas Instruments MM74HCT00M_NL vs SN74HC00N3
SN74HC00PWE4 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MM74HCT00M_NL vs SN74HC00PWE4
CD74HC00MG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCT00M_NL vs CD74HC00MG4
MC74HC00ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi MM74HCT00M_NL vs MC74HC00ADR2
SN74HC00JP4 NAND Gate Rochester Electronics LLC MM74HCT00M_NL vs SN74HC00JP4
CD4011UBM96G4 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC MM74HCT00M_NL vs CD4011UBM96G4
MN74HC00S NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components MM74HCT00M_NL vs MN74HC00S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT00M_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT00M_NL by Fairchild Semiconductor Corporation

  • Please alert me when MM74HCT00M_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HCT00M_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT00M_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HCT00M_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT00M_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT00M_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: