-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9528
|
Newark | 74Hct Cmos, Smd, 74Hct04, Soic14, Logic Family/Base Number:74Hct04, Logic Type:Inverter, Output Current:4.8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HCT04M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1999 |
|
$0.2350 / $0.6550 | Buy Now |
DISTI #
78K6041
|
Newark | Hex Inverter, Soic-14, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Hct, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Current:4.8Ma, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MM74HCT04M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3200 / $0.7260 | Buy Now |
DISTI #
MM74HCT04M-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
828 In Stock |
|
$0.2185 / $0.6300 | Buy Now |
DISTI #
MM74HCT04M
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT04M) RoHS: Compliant Min Qty: 3135 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1983 / $0.2366 | Buy Now |
DISTI #
512-MM74HCT04M
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 2939 |
|
$0.2140 / $0.6300 | Buy Now |
DISTI #
E02:0323_00844092
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2402 | Europe - 5665 |
|
$0.2107 / $0.6260 | Buy Now |
DISTI #
P40:2555_24343149
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Europe - 2079 |
|
$0.2016 / $0.4754 | Buy Now |
|
Future Electronics | 74HC Series CMOS Triple Buffered Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4675 Package Multiple: 1100 Container: Tube | 0Tube |
|
$0.2050 / $0.2250 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 68395 |
|
$0.2063 / $0.2427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT04M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT04M
onsemi
Hex Inverter, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HCT04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04DE4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT04M vs SN74HCT04DE4 |
SN74HCT04DR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT04M vs SN74HCT04DR |
CD74HCT04MTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HCT04M vs CD74HCT04MTG4 |
SN74HCT04NSRE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MM74HCT04M vs SN74HCT04NSRE4 |
GD54HCT04D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MM74HCT04M vs GD54HCT04D |
CD74HCT04M96E4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MM74HCT04M vs CD74HCT04M96E4 |
M74HCT04M1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MM74HCT04M vs M74HCT04M1R |
74HCT04DR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MM74HCT04M vs 74HCT04DR2G |
TC74HCT04AF-TP2EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MM74HCT04M vs TC74HCT04AF-TP2EL |
MC74HCT04ADG | Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 55-TUBE | onsemi | MM74HCT04M vs MC74HCT04ADG |