Part Details for SN74HCT04DR by Texas Instruments
Results Overview of SN74HCT04DR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT04DR Information
SN74HCT04DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCT04DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 12 | 10580 |
|
$0.0588 / $0.4357 | Buy Now |
|
|
Bristol Electronics | 8550 |
|
RFQ | ||
|
|
Bristol Electronics | 2388 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 12 | 20 |
|
$0.4500 | Buy Now |
|
DISTI #
SN74HCT04DR
|
TME | IC: digital, NOT, Ch: 6, SMD, SO14, 4.5÷5.5VDC, reel,tape, HCT Min Qty: 1 | 959 |
|
$0.1680 / $0.3900 | Buy Now |
|
|
Ameya Holding Limited | Hex Inverters | 449053 |
|
RFQ | |
|
|
ComSIT USA | HEX INVERTER Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-SN74HCT04DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 2921 |
|
RFQ | |
|
|
Chip Stock | 6-ch,4.5-Vto5.5-VinverterswithTTL-compatibleCMOSinputs14-SOIC-40to85 | 47180 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT CUT TAPES | 4700 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: SN74HCT04DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HCT04DR
SN74HCT04DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCT04DR Part Data Attributes
|
|
SN74HCT04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT04DR
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for SN74HCT04DR
This table gives cross-reference parts and alternative options found for SN74HCT04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT04D-Q100 | Nexperia | Check for Price | Inverter | SN74HCT04DR vs 74HCT04D-Q100 |
| MC74HCT04ADR2G | onsemi | Check for Price | Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 2500-REEL | SN74HCT04DR vs MC74HCT04ADR2G |
| SN74HCT04DRE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | SN74HCT04DR vs SN74HCT04DRE4 |
| CD74HCT04MT | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | SN74HCT04DR vs CD74HCT04MT |
| 74HCT04D-Q100 | NXP Semiconductors | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | SN74HCT04DR vs 74HCT04D-Q100 |
| MM74HCT04SJX | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | SN74HCT04DR vs MM74HCT04SJX |
| 74HCT04D | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | SN74HCT04DR vs 74HCT04D |
| 74HCT04D-T | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | SN74HCT04DR vs 74HCT04D-T |
| SN74HCT04DTE4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -40 to 85 | SN74HCT04DR vs SN74HCT04DTE4 |
| 74HCT04D,652 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | SN74HCT04DR vs 74HCT04D,652 |
SN74HCT04DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HCT04DR is typically 30 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a 5V power source and GND to a reliable ground. Make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The input voltage threshold for the SN74HCT04DR is typically around 2.4V for a logic high and 0.5V for a logic low, but it's recommended to use a voltage level translator or a buffer if the input signal is not within the recommended range.
-
While the SN74HCT04DR is designed for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage will be reduced, and the noise margin will be lower. It's recommended to use a level translator or a buffer to ensure proper signal levels.
-
The SN74HCT04DR has a maximum power dissipation of 500mW. To handle heat dissipation, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.