Part Details for MM74HCT08MX by onsemi
Overview of MM74HCT08MX by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HCT08MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2960
|
Newark | And Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Hct08, Logic Type:And Gate, Output Current:4.8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HCT08MX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.2750 / $0.4780 | Buy Now |
DISTI #
38C7488
|
Newark | Quad And Gate, 2I/P, Soic-14, Full Reel, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hct08, Logic Ic Family:74Hct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MM74HCT08MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
MM74HCT08MXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14916 In Stock |
|
$0.1672 / $0.5900 | Buy Now |
DISTI #
MM74HCT08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT08MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1461 / $0.1743 | Buy Now |
DISTI #
512-MM74HCT08MX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 3327 |
|
$0.1670 / $0.5400 | Buy Now |
DISTI #
E02:0323_00840358
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2316 | Europe - 5000 |
|
$0.1554 / $0.1682 | Buy Now |
DISTI #
V36:1790_06302789
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2332 | Americas - 2500 |
|
$0.1591 / $0.1732 | Buy Now |
DISTI #
V72:2272_06302789
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1800 |
|
$0.1749 / $0.2381 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1680 | Buy Now |
DISTI #
69276807
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2316 | Americas - 5000 |
|
$0.1562 / $0.1690 | Buy Now |
Part Details for MM74HCT08MX
MM74HCT08MX CAD Models
MM74HCT08MX Part Data Attributes
|
MM74HCT08MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT08MX
onsemi
Quad 2-Input AND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MM74HCT08MX
This table gives cross-reference parts and alternative options found for MM74HCT08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT08MX vs SN74HCT08DRG4 |
933714350653 | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MM74HCT08MX vs 933714350653 |
74HCT08D,652 | 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | MM74HCT08MX vs 74HCT08D,652 |
MC74HCT08AD | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MM74HCT08MX vs MC74HCT08AD |
GD74HCT08D | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | MM74HCT08MX vs GD74HCT08D |
SN74HCT08DR-00 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | MM74HCT08MX vs SN74HCT08DR-00 |
M74HCT08RM13TR | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MM74HCT08MX vs M74HCT08RM13TR |
DV74HCT08AD | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MM74HCT08MX vs DV74HCT08AD |
SN74HCT08D | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT08MX vs SN74HCT08D |
MC74HCT08ADTR2 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MM74HCT08MX vs MC74HCT08ADTR2 |