-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-to-8 Line Decoder, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5205
|
Newark | 74Hct Cmos, Smd, 74Hct138, Soic16, Logic Family/Base Number:74Hct138, Logic Type:Decoder, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Rohs Compliant: Yes |Onsemi MM74HCT138M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 662 |
|
$0.2370 / $0.6760 | Buy Now |
DISTI #
27AC9184
|
Newark | 3-To-8 Line Decoder Rohs Compliant: Yes |Onsemi MM74HCT138M Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 3020 |
|
$0.3540 / $0.8170 | Buy Now |
DISTI #
MM74HCT138M-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
308 In Stock |
|
$0.2287 / $0.6600 | Buy Now |
DISTI #
MM74HCT138M
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT138M) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 3020 |
|
$0.2117 / $0.2526 | Buy Now |
DISTI #
512-MM74HCT138M
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder RoHS: Compliant | 1089 |
|
$0.2280 / $0.6400 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS 3-to-8 Line Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 960 Container: Tube | 0Tube |
|
$0.2200 / $0.2450 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HCT Series, Inverted Output, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 16963 |
|
$0.2159 / $0.2540 | Buy Now |
DISTI #
MM74HCT138M
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT138M) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 3020 |
|
$0.2117 / $0.2526 | Buy Now |
DISTI #
MM74HCT138M
|
TME | IC: digital, 3 to 8 line,line decoder, TTL, SMD, SO16, HCT, tube Min Qty: 3 | 0 |
|
$0.2090 / $0.5430 | RFQ |
DISTI #
MM74HCT138M
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT138M) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 3020 |
|
$0.2117 / $0.2526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT138M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT138M
onsemi
3-to-8 Line Decoder, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HCT138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT138ME4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MM74HCT138M vs CD74HCT138ME4 |
74HCT138D,652 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | MM74HCT138M vs 74HCT138D,652 |
CD74HCT138MT | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16, Decoder/Driver | Texas Instruments | MM74HCT138M vs CD74HCT138MT |
M74HCT138M1 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | MM74HCT138M vs M74HCT138M1 |
74HCT138D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MM74HCT138M vs 74HCT138D-T |
74HCT138D,653 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MM74HCT138M vs 74HCT138D,653 |
MC74HCT138AD | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MM74HCT138M vs MC74HCT138AD |
TC74HCT138AFN | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MM74HCT138M vs TC74HCT138AFN |
HD74HCT138RP | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MM74HCT138M vs HD74HCT138RP |
CD74HCT138MTE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MM74HCT138M vs CD74HCT138MTE4 |