Part Details for MM74HCT138MX by onsemi
Overview of MM74HCT138MX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HCT138MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM74HCT138MXCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
732 In Stock |
|
$0.1702 / $0.6000 | Buy Now |
DISTI #
MM74HCT138MX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT138MX) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MM74HCT138MX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT138MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
512-MM74HCT138MX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder RoHS: Compliant | 2388 |
|
$0.1700 / $0.5800 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS 3-to-8 Line Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1670 / $0.1800 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HCT Series, Inverted Output, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1760 |
|
$0.1671 / $0.1966 | Buy Now |
DISTI #
MM74HCT138MX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT138MX) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MM74HCT138MX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT138MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
MM74HCT138MX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT138MX) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MM74HCT138MX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HCT138MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1955 | Buy Now |
Part Details for MM74HCT138MX
MM74HCT138MX CAD Models
MM74HCT138MX Part Data Attributes
|
MM74HCT138MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT138MX
onsemi
3-to-8 Line Decoder, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MM74HCT138MX
This table gives cross-reference parts and alternative options found for MM74HCT138MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT138MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT138ME4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MM74HCT138MX vs CD74HCT138ME4 |
74HCT138D,652 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | MM74HCT138MX vs 74HCT138D,652 |
CD74HCT138MT | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16, Decoder/Driver | Texas Instruments | MM74HCT138MX vs CD74HCT138MT |
M74HCT138M1 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | MM74HCT138MX vs M74HCT138M1 |
74HCT138D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MM74HCT138MX vs 74HCT138D-T |
74HCT138D,653 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MM74HCT138MX vs 74HCT138D,653 |
MC74HCT138AD | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MM74HCT138MX vs MC74HCT138AD |
TC74HCT138AFN | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MM74HCT138MX vs TC74HCT138AFN |
HD74HCT138RP | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MM74HCT138MX vs HD74HCT138RP |
CD74HCT138MTE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MM74HCT138MX vs CD74HCT138MTE4 |