| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9664301VEX | Renesas Electronics Corporation | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | MM80C97J vs 5962R9664301VEX |
| MM80C97J | National Semiconductor Corporation | Check for Price | Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | MM80C97J vs MM80C97J |
| CD4503BDMSR | Renesas Electronics Corporation | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16 | MM80C97J vs CD4503BDMSR |
| 5962R9664302VEX | Harris Semiconductor | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | MM80C97J vs 5962R9664302VEX |
| 5962R9664302VEC | Harris Semiconductor | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | MM80C97J vs 5962R9664302VEC |
| MM80C97J | Rochester Electronics LLC | Check for Price | Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | MM80C97J vs MM80C97J |
Part Details for MM80C97J by Texas Instruments
Results Overview of MM80C97J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM80C97J Information
MM80C97J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM80C97J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | 4045 |
|
RFQ |
US Tariff Estimator: MM80C97J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM80C97J Part Data Attributes
|
|
MM80C97J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM80C97J
Texas Instruments
Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Enable Gated With Data Input; One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Cmos | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.015 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MM80C97J
This table gives cross-reference parts and alternative options found for MM80C97J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM80C97J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.