-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8450-1-ND
|
DigiKey | CONN SWF RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21625 In Stock |
|
$0.1123 / $0.3800 | Buy Now |
DISTI #
MM8130-2600RB8
|
Avnet Americas | Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Reel - Tape and Reel (Alt: MM8130-2600RB8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 | Buy Now |
DISTI #
81-MM8130-2600RB8
|
Mouser Electronics | RF Connectors / Coaxial Connectors SWF CONN FEMALE SOCKET 50OHM RoHS: Compliant | 3933 |
|
$0.1190 / $0.3400 | Buy Now |
|
Future Electronics | 8130 Series 30 V 50 Ohm Receptacle Female Socket Microwave Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1200 | Buy Now |
DISTI #
83604216
|
Verical | Conn SWF 0Hz to 6GHz 50Ohm Solder ST SMD RCP Reel RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2411 | Americas - 8000 |
|
$0.1131 / $0.1195 | Buy Now |
DISTI #
55552584
|
Verical | Conn SWF 0Hz to 6GHz 50Ohm Solder ST SMD RCP Reel RoHS: Compliant Min Qty: 547 Package Multiple: 1 Date Code: 2110 | Americas - 631 |
|
$0.1207 | Buy Now |
|
Bristol Electronics | 23797 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1345 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | RF CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, LOCKING, JACK | 19037 |
|
$0.1260 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM8130-2600RB8
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8130-2600RB8
Murata Manufacturing Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Breadth | 0.098 inch | |
Body Depth | 0.055 inch | |
Body Diameter | 0.083 inch | |
Body Length | 0.098 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 70 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |