Part Details for MM9Z12B by Diotec Semiconductor AG
Overview of MM9Z12B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MM9Z12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM9Z12BTR-ND
|
DigiKey | ZENER DFN1006-2 12V 0.25W 2% Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0422 / $0.1313 | Buy Now |
DISTI #
4878-MM9Z12B-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0256 | Buy Now |
DISTI #
637-MM9Z12B
|
Mouser Electronics | Zener Diodes Zener, DFN1006-2, 12V, 0.25W, 2% RoHS: Compliant | 0 |
|
$0.0260 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener Diode - DFN1006-2 - 12V - 0.25W - 2% RoHS: Compliant | 0 |
|
$0.0148 / $0.0181 | Buy Now |
DISTI #
MM9Z12B-DIO
|
TME | Diode: Zener, 0.25W, 12V, SMD, reel,tape, DFN1006-2, single diode Min Qty: 25 | 0 |
|
$0.0212 / $0.0318 | RFQ |
Part Details for MM9Z12B
MM9Z12B CAD Models
MM9Z12B Part Data Attributes
|
MM9Z12B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM9Z12B
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |