Part Details for MMASA21GBC6226MTNA01 by TAIYO YUDEN
Overview of MMASA21GBC6226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASA21GBC6226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASA21GBC6226MTNA01TR-ND
|
DigiKey | CAP CER 22UF 4V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0845 | Buy Now |
DISTI #
MMASA21GBC6226MTNA
|
Avnet Americas | MLCC, 0805, 4V, X6S, 22UF 20%, T&R - Tape and Reel (Alt: MMASA21GBC6226MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0735 / $0.0828 | Buy Now |
DISTI #
963-MASA21GBC6226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X6S 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0610 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0671 / $0.0804 | Buy Now |
Part Details for MMASA21GBC6226MTNA01
MMASA21GBC6226MTNA01 CAD Models
MMASA21GBC6226MTNA01 Part Data Attributes:
|
MMASA21GBC6226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASA21GBC6226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASA21GBC6226MTNA01
This table gives cross-reference parts and alternative options found for MMASA21GBC6226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASA21GBC6226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASA21GBC6226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBC6226MTNA01 vs MCASA21GBC6226MTNA1J |
MLASA21GAC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBC6226MTNA01 vs MLASA21GAC6226MTNA01 |
MBASA21GBC6226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBC6226MTNA01 vs MBASA21GBC6226MTNA18 |
MCASA21GBC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBC6226MTNA01 vs MCASA21GBC6226MTNA01 |
MMASA21GBC6226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBC6226MTNA01 vs MMASA21GBC6226MTNA18 |
MSASA21GAC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBC6226MTNA01 vs MSASA21GAC6226MTNA01 |