Part Details for MMASE168AB5225MTNA01 by TAIYO YUDEN
Overview of MMASE168AB5225MTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASE168AB5225MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE168AB5225MTNA01TR-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0436 | Buy Now |
DISTI #
MMASE168AB5225MTNA01
|
Avnet Americas | CAP, MLCC, 0603, 16V, X5R, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASE168AB5225MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now |
DISTI #
963-E168AB5225MTNA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0350 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0257 / $0.0399 | Buy Now |
DISTI #
MMASE168AB5225MTNA01
|
Avnet Americas | CAP, MLCC, 0603, 16V, X5R, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASE168AB5225MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now |
DISTI #
MMASE168AB5225MTNA01
|
Avnet Americas | CAP, MLCC, 0603, 16V, X5R, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASE168AB5225MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now |
Part Details for MMASE168AB5225MTNA01
MMASE168AB5225MTNA01 CAD Models
MMASE168AB5225MTNA01 Part Data Attributes
|
MMASE168AB5225MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE168AB5225MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASE168AB5225MTNA01
This table gives cross-reference parts and alternative options found for MMASE168AB5225MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE168AB5225MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE168AB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASE168AB5225MTNA01 vs MBASE168AB5225MTNA18 |
MCASE168AB5225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASE168AB5225MTNA01 vs MCASE168AB5225MTNA1J |
MBASE168AB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASE168AB5225MTNA01 vs MBASE168AB5225MTNA01 |
223878653767 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MMASE168AB5225MTNA01 vs 223878653767 |
MMASE168AB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASE168AB5225MTNA01 vs MMASE168AB5225MTNA18 |
225478643767 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MMASE168AB5225MTNA01 vs 225478643767 |
MCASE168AB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASE168AB5225MTNA01 vs MCASE168AB5225MTNA01 |