Part Details for MMASH21GSB7473KTNA18 by TAIYO YUDEN
Overview of MMASH21GSB7473KTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH21GSB7473KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH21GSB7473KTNA18TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0792 | Buy Now |
DISTI #
MMASH21GSB7473KTNA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MMASH21GSB7473KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0619 / $0.0698 | Buy Now |
DISTI #
963-MMASH21GSB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0520 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0523 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0573 / $0.0678 | Buy Now |
Part Details for MMASH21GSB7473KTNA18
MMASH21GSB7473KTNA18 CAD Models
MMASH21GSB7473KTNA18 Part Data Attributes
|
MMASH21GSB7473KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH21GSB7473KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASH21GSB7473KTNA18
This table gives cross-reference parts and alternative options found for MMASH21GSB7473KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH21GSB7473KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000473KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MMASH21GSB7473KTNA18 vs 0805Y1000473KEB |
0805F1000473KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMASH21GSB7473KTNA18 vs 0805F1000473KXC |
HMF212B7473KGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7473KTNA18 vs HMF212B7473KGHT |
0805B473K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Fenghua (HK) Electronics Ltd | MMASH21GSB7473KTNA18 vs 0805B473K101NB |
CGA4J2X7R2A473K | CAPACITOR, CERAMIC | TDK Corporation | MMASH21GSB7473KTNA18 vs CGA4J2X7R2A473K |
0805Y1000473KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MMASH21GSB7473KTNA18 vs 0805Y1000473KET |
MAASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7473KTNA18 vs MAASH21GSB7473KTNA01 |
MBASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7473KTNA18 vs MBASH21GSB7473KTNA01 |
MBJCH21GBB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7473KTNA18 vs MBJCH21GBB7473KTPA18 |
MLASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7473KTNA18 vs MLASH21GSB7473KTNA01 |