Part Details for MMASJ105SB5105KFNA01 by TAIYO YUDEN
Overview of MMASJ105SB5105KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASJ105SB5105KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASJ105SB5105KFNA01TR-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
MMASJ105SB5105KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,6.3V,X5R,1 F, 10% - Tape and Reel (Alt: MMASJ105SB5105KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0068 / $0.0085 | Buy Now |
DISTI #
963-MMASJ105SB5105KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0059 / $0.0089 | Buy Now |
DISTI #
MMASJ105SB5105KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,6.3V,X5R,1 F, 10% - Tape and Reel (Alt: MMASJ105SB5105KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0068 / $0.0085 | Buy Now |
Part Details for MMASJ105SB5105KFNA01
MMASJ105SB5105KFNA01 CAD Models
MMASJ105SB5105KFNA01 Part Data Attributes:
|
MMASJ105SB5105KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASJ105SB5105KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASJ105SB5105KFNA01
This table gives cross-reference parts and alternative options found for MMASJ105SB5105KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASJ105SB5105KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASJ105SB5105KFNA01 vs MCASJ105SB5105KFNA01 |
GMD155R60J105KE11B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASJ105SB5105KFNA01 vs GMD155R60J105KE11B |
0402X105K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | MMASJ105SB5105KFNA01 vs 0402X105K6R3CT |
JMK105BJ105KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASJ105SB5105KFNA01 vs JMK105BJ105KV-T |
MBASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASJ105SB5105KFNA01 vs MBASJ105SB5105KFNA18 |
0402X105K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | MMASJ105SB5105KFNA01 vs 0402X105K6R3C |
C0402B105K007T | CAP,CERAMIC,1UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Holy Stone Enterprise Co Ltd | MMASJ105SB5105KFNA01 vs C0402B105K007T |
MCCA000500 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | MMASJ105SB5105KFNA01 vs MCCA000500 |
MMASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASJ105SB5105KFNA01 vs MMASJ105SB5105KFNA18 |
JMK105B105KV | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | TAIYO YUDEN | MMASJ105SB5105KFNA01 vs JMK105B105KV |