Part Details for MMASL21GAB5475KTNA18 by TAIYO YUDEN
Overview of MMASL21GAB5475KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASL21GAB5475KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASL21GAB5475KTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 | Buy Now |
DISTI #
MMASL21GAB5475KTNA
|
Avnet Americas | MLCC, 0805, 10V, X5R, 4.7UF 10%, T&R - Tape and Reel (Alt: MMASL21GAB5475KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0374 / $0.0422 | Buy Now |
DISTI #
963-MASL21GAB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0320 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0316 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0342 / $0.0438 | Buy Now |
DISTI #
MMASL21GAB5475KTNA18
|
Avnet Abacus | MLCC, 0805, 10V, X5R, 4.7UF 10%, T&R (Alt: MMASL21GAB5475KTNA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASL21GAB5475KTNA18
MMASL21GAB5475KTNA18 CAD Models
MMASL21GAB5475KTNA18 Part Data Attributes
|
MMASL21GAB5475KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASL21GAB5475KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASL21GAB5475KTNA18
This table gives cross-reference parts and alternative options found for MMASL21GAB5475KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASL21GAB5475KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK212ABJ475KGHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASL21GAB5475KTNA18 vs LMK212ABJ475KGHT |
LMK212ABJ475KG8T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GAB5475KTNA18 vs LMK212ABJ475KG8T |
MCASL21GAB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GAB5475KTNA18 vs MCASL21GAB5475KTNA1J |
MMASL21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GAB5475KTNA18 vs MMASL21GAB5475KTNA01 |
MBASL21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GAB5475KTNA18 vs MBASL21GAB5475KTNA01 |
CC0805KFX5R6BB475 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MMASL21GAB5475KTNA18 vs CC0805KFX5R6BB475 |
MCASL21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GAB5475KTNA18 vs MCASL21GAB5475KTNA01 |
C0805C475K8PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | MMASL21GAB5475KTNA18 vs C0805C475K8PAC7210 |
C2012X5R1A475K125AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MMASL21GAB5475KTNA18 vs C2012X5R1A475K125AA |
GRT21BR61A475KE13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MMASL21GAB5475KTNA18 vs GRT21BR61A475KE13L |