Part Details for MMASL31LAB5226KTNA18 by TAIYO YUDEN
Overview of MMASL31LAB5226KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASL31LAB5226KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASL31LAB5226KTNA18TR-ND
|
DigiKey | CAP CER 22UF 10V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1603 | Buy Now |
DISTI #
MMASL31LAB5226KTNA
|
Avnet Americas | MLCC, 1206, 10V, X5R, 22UF 10%, T&R - Tape and Reel (Alt: MMASL31LAB5226KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1567 / $0.1766 | Buy Now |
DISTI #
963-MMASL31LAB5226KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1300 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1432 / $0.1715 | Buy Now |
DISTI #
MMASL31LAB5226KTNA18
|
Avnet Abacus | MLCC, 1206, 10V, X5R, 22UF 10%, T&R (Alt: MMASL31LAB5226KTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASL31LAB5226KTNA18
MMASL31LAB5226KTNA18 CAD Models
MMASL31LAB5226KTNA18 Part Data Attributes
|
MMASL31LAB5226KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASL31LAB5226KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASL31LAB5226KTNA18
This table gives cross-reference parts and alternative options found for MMASL31LAB5226KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASL31LAB5226KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL31LAB5226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASL31LAB5226KTNA18 vs MCASL31LAB5226KTNA01 |
CM316X5R226K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | MMASL31LAB5226KTNA18 vs CM316X5R226K10AL |
CM316X5R226K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | MMASL31LAB5226KTNA18 vs CM316X5R226K10AN |
MMASL31LAB5226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASL31LAB5226KTNA18 vs MMASL31LAB5226KTNA01 |
CL31A226KPHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Samsung Electro-Mechanics | MMASL31LAB5226KTNA18 vs CL31A226KPHGNNF |
CM316X5R226K10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | MMASL31LAB5226KTNA18 vs CM316X5R226K10AB |
CC1206KFX5R6BB226 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MMASL31LAB5226KTNA18 vs CC1206KFX5R6BB226 |
CL31A226KPHGNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Samsung Electro-Mechanics | MMASL31LAB5226KTNA18 vs CL31A226KPHGNNE |
CM316X5R226K10KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | MMASL31LAB5226KTNA18 vs CM316X5R226K10KB |
CM316X5R226K10KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | MMASL31LAB5226KTNA18 vs CM316X5R226K10KT |