Part Details for MMASU063SCG510JFNA01 by TAIYO YUDEN
Overview of MMASU063SCG510JFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU063SCG510JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG510JFNA01TR-ND
|
DigiKey | CAP CER 51PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
MMASU063SCG510JFNA
|
Avnet Americas | CAP ,MLCC ,0201,50V ,C0G,51PF 5% ,T&R - Tape and Reel (Alt: MMASU063SCG510JFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-MASU063SCG510JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0201 5% Medical RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0041 / $0.0060 | Buy Now |
Part Details for MMASU063SCG510JFNA01
MMASU063SCG510JFNA01 CAD Models
MMASU063SCG510JFNA01 Part Data Attributes
|
MMASU063SCG510JFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU063SCG510JFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MMASU063SCG510JFNA01
This table gives cross-reference parts and alternative options found for MMASU063SCG510JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG510JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU063SCG510JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG510JFNA01 vs MSASU063SCG510JFNA01 |
MBASU063SCG510JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG510JFNA01 vs MBASU063SCG510JFNA18 |
CMC-050/510JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MMASU063SCG510JFNA01 vs CMC-050/510JN0201T13F |
MLASU063SCG510JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG510JFNA01 vs MLASU063SCG510JFNA01 |
MCASU063SCG510JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG510JFNA01 vs MCASU063SCG510JFNA1J |
MBASU063SCG510JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG510JFNA01 vs MBASU063SCG510JFNA01 |