Part Details for MMASU105SB7471KFNA18 by TAIYO YUDEN
Overview of MMASU105SB7471KFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB7471KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB7471KFNA18TR-ND
|
DigiKey | CAP CER 470PF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
MMASU105SB7471KFNA
|
Avnet Americas | CAP, MLCC, 0402, 50V, X7R, 470 PF 10 %, T&R - Tape and Reel (Alt: MMASU105SB7471KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0059 / $0.0066 | Buy Now |
DISTI #
963-MMASU105SB7471KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0049 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0056 / $0.0082 | Buy Now |
DISTI #
MMASU105SB7471KFNA
|
Avnet Americas | CAP, MLCC, 0402, 50V, X7R, 470 PF 10 %, T&R - Tape and Reel (Alt: MMASU105SB7471KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0059 / $0.0066 | Buy Now |
Part Details for MMASU105SB7471KFNA18
MMASU105SB7471KFNA18 CAD Models
MMASU105SB7471KFNA18 Part Data Attributes:
|
MMASU105SB7471KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB7471KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB7471KFNA18
This table gives cross-reference parts and alternative options found for MMASU105SB7471KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB7471KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7471KFNA18 vs MBASU105SB7471KFNA01 |
GRP155R71H471KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SB7471KFNA18 vs GRP155R71H471KA01D |
0402B471K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7471KFNA18 vs 0402B471K500C |
CM05X7R471K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASU105SB7471KFNA18 vs CM05X7R471K50AT |
0402B471K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7471KFNA18 vs 0402B471K500N |
CGA2B2X7R1H472K | Ceramic Capacitor, Ceramic | TDK Corporation | MMASU105SB7471KFNA18 vs CGA2B2X7R1H472K |
0402B471K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7471KFNA18 vs 0402B471K500SB |
0402B471K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7471KFNA18 vs 0402B471K500CB |
B37921K5471K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TDK Epcos | MMASU105SB7471KFNA18 vs B37921K5471K060 |
C0402C471K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SB7471KFNA18 vs C0402C471K5RAL9028 |