Part Details for MMASU105SCG100DFNA01 by TAIYO YUDEN
Overview of MMASU105SCG100DFNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG100DFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG100DFNA01TR-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
MMASU105SCG100DFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,C0G,10PF, 0.5PF - Tape and Reel (Alt: MMASU105SCG100DFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0076 / $0.0085 | Buy Now |
DISTI #
963-MASU105SCG100DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 Tol 0.5pF Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0072 / $0.0089 | Buy Now |
DISTI #
MMASU105SCG100DFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,C0G,10PF, 0.5PF - Tape and Reel (Alt: MMASU105SCG100DFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0076 / $0.0085 | Buy Now |
DISTI #
MMASU105SCG100DFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,C0G,10PF, 0.5PF - Tape and Reel (Alt: MMASU105SCG100DFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0076 / $0.0085 | Buy Now |
Part Details for MMASU105SCG100DFNA01
MMASU105SCG100DFNA01 CAD Models
MMASU105SCG100DFNA01 Part Data Attributes
|
MMASU105SCG100DFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG100DFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG100DFNA01
This table gives cross-reference parts and alternative options found for MMASU105SCG100DFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG100DFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A100JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MMASU105SCG100DFNA01 vs VJ0402A100JXACW1BC |
500R07S100JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG100DFNA01 vs 500R07S100JG4Y |
GRP1555C1H100JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA01 vs GRP1555C1H100JD01C |
C0402C0G100J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | MMASU105SCG100DFNA01 vs C0402C0G100J500NTB |
GRP1555C1H100JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA01 vs GRP1555C1H100JA01E |
C0402C100D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SCG100DFNA01 vs C0402C100D5GAL |
GCM1555C1H100JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA01 vs GCM1555C1H100JZ13J |
SH15N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MMASU105SCG100DFNA01 vs SH15N100J500CG |
C0402C100J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SCG100DFNA01 vs C0402C100J5GAL7867 |
MCASU105SCG100DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SCG100DFNA01 vs MCASU105SCG100DFNA1J |