Part Details for MMASU105SCG121JFNA18 by TAIYO YUDEN
Overview of MMASU105SCG121JFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG121JFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG121JFNA18TR-ND
|
DigiKey | CAP CER 120PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0091 | Buy Now |
DISTI #
MMASU105SCG121JFNA
|
Avnet Americas | CAP,0402,C0G,50V,120PF 5% - Tape and Reel (Alt: MMASU105SCG121JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0068 / $0.0076 | Buy Now |
DISTI #
963-MASU105SCG121JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0065 / $0.0096 | Buy Now |
DISTI #
MMASU105SCG121JFNA18
|
Avnet Abacus | CAP,0402,C0G,50V,120PF 5% (Alt: MMASU105SCG121JFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU105SCG121JFNA18
MMASU105SCG121JFNA18 CAD Models
MMASU105SCG121JFNA18 Part Data Attributes
|
MMASU105SCG121JFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG121JFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG121JFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG121JFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG121JFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T121J5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | MMASU105SCG121JFNA18 vs C0402T121J5GCC7411 |
C1005C0G1H121JB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SCG121JFNA18 vs C1005C0G1H121JB |
C0402T121J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | MMASU105SCG121JFNA18 vs C0402T121J5GACTM |
C0402C121J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASU105SCG121JFNA18 vs C0402C121J5GAC |
CL05C121JB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG121JFNA18 vs CL05C121JB5GNNP |
CL05C121JB5ANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG121JFNA18 vs CL05C121JB5ANNF |
CL05C121JB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG121JFNA18 vs CL05C121JB5GNNF |
0402CG121J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SCG121JFNA18 vs 0402CG121J500ST |
CL05C121JB5SNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG121JFNA18 vs CL05C121JB5SNNB |
CL05C121JB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG121JFNA18 vs CL05C121JB5ANNP |