Part Details for MMASU105SCG150JFNA18 by TAIYO YUDEN
Overview of MMASU105SCG150JFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG150JFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG150JFNA18TR-ND
|
DigiKey | CAP CER 15PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
MMASU105SCG150JFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 15PF 5%, T&R - Tape and Reel (Alt: MMASU105SCG150JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
DISTI #
963-MMASU105SCG150JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0078 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0088 / $0.0109 | Buy Now |
DISTI #
MMASU105SCG150JFNA18
|
Avnet Abacus | MLCC, 0402, 50V, C0G, 15PF 5%, T&R (Alt: MMASU105SCG150JFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU105SCG150JFNA18
MMASU105SCG150JFNA18 CAD Models
MMASU105SCG150JFNA18 Part Data Attributes
|
MMASU105SCG150JFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG150JFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG150JFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG150JFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG150JFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG150JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SCG150JFNA18 vs MCASU105SCG150JFNA1J |
CBR04C150J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASU105SCG150JFNA18 vs CBR04C150J5GAC |
AC0402JRNPO9BN150 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SCG150JFNA18 vs AC0402JRNPO9BN150 |
CQ0402JRNPO9BN150 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SCG150JFNA18 vs CQ0402JRNPO9BN150 |
GCQ1555C1H150JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SCG150JFNA18 vs GCQ1555C1H150JB01J |
GCH1555C1H150JE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SCG150JFNA18 vs GCH1555C1H150JE01D |
UMK105CG150JVHF | Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MMASU105SCG150JFNA18 vs UMK105CG150JVHF |
CL05C150JB51PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MMASU105SCG150JFNA18 vs CL05C150JB51PNC |
C1005C0G1H150J(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SCG150JFNA18 vs C1005C0G1H150J(050BA) |
GRM1555C1H150JA01D | Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MMASU105SCG150JFNA18 vs GRM1555C1H150JA01D |