Part Details for MMASU105SCG1R5CFNA18 by TAIYO YUDEN
Overview of MMASU105SCG1R5CFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG1R5CFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG1R5CFNA18TR-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
MMASU105SCG1R5CFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 1.5PF 0.2PF, T&R - Tape and Reel (Alt: MMASU105SCG1R5CFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0073 / $0.0082 | Buy Now |
DISTI #
963-MMASU105SCG1R5CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0069 / $0.0103 | Buy Now |
Part Details for MMASU105SCG1R5CFNA18
MMASU105SCG1R5CFNA18 CAD Models
MMASU105SCG1R5CFNA18 Part Data Attributes
|
MMASU105SCG1R5CFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG1R5CFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG1R5CFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG1R5CFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG1R5CFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N1R5C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MMASU105SCG1R5CFNA18 vs RF0402N1R5C500CG |
C0402HQN500-1R5CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MMASU105SCG1R5CFNA18 vs C0402HQN500-1R5CGP |
500R07S1R5CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG1R5CFNA18 vs 500R07S1R5CG4T |
CS0402CRNPO9BN1R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SCG1R5CFNA18 vs CS0402CRNPO9BN1R5 |
MCH155A1R5CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MMASU105SCG1R5CFNA18 vs MCH155A1R5CL |
500R07S1R5CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG1R5CFNA18 vs 500R07S1R5CV4W |
500R07S1R5CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | MMASU105SCG1R5CFNA18 vs 500R07S1R5CT4Y |
500R07S1R5CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | MMASU105SCG1R5CFNA18 vs 500R07S1R5CT4Y |
500R07S1R5CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | MMASU105SCG1R5CFNA18 vs 500R07S1R5CT4W |
GCM1555C1H1R5CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SCG1R5CFNA18 vs GCM1555C1H1R5CZ13J |