Part Details for MMASU105SCG331JFNA18 by TAIYO YUDEN
Overview of MMASU105SCG331JFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG331JFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG331JFNA18TR-ND
|
DigiKey | CAP CER 330PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0091 | Buy Now |
DISTI #
MMASU105SCG331JFNA
|
Avnet Americas | CAP,0402,C0G,50V,330PF 5% - Tape and Reel (Alt: MMASU105SCG331JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0068 / $0.0076 | Buy Now |
DISTI #
963-MMASU105SCG331JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0065 / $0.0096 | Buy Now |
Part Details for MMASU105SCG331JFNA18
MMASU105SCG331JFNA18 CAD Models
MMASU105SCG331JFNA18 Part Data Attributes:
|
MMASU105SCG331JFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG331JFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG331JFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG331JFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG331JFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SCG331JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SCG331JFNA18 vs MBASU105SCG331JFNA18 |
CS0402JRNPO9BN331 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SCG331JFNA18 vs CS0402JRNPO9BN331 |
SH15N331J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MMASU105SCG331JFNA18 vs SH15N331J500CG |
0402CG331J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SCG331JFNA18 vs 0402CG331J500NT |
C0402C331J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SCG331JFNA18 vs C0402C331J5GAL7867 |
MMASU105SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SCG331JFNA18 vs MMASU105SCG331JFNA01 |
UMK105CG331JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SCG331JFNA18 vs UMK105CG331JV8F |
CGJ2B2C0G1H331JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SCG331JFNA18 vs CGJ2B2C0G1H331JT |
MBASU105SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SCG331JFNA18 vs MBASU105SCG331JFNA01 |
GCM1555C1H331JA16B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SCG331JFNA18 vs GCM1555C1H331JA16B |